uvex 9160.076 i-vo Safety Spectacles - Black/Grey Frames - Grey lens

Order Code:

63-8786

Brand: uvex MPN: 9160076 EAN-13: 4031101256375
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

These safety spectacles from uvex have been manufactured to a high standard, exceeding the most important international requirements. Offering comfort and design without compromise, the spectacles provide maximum wearer comfort thanks to the duo component technology – combines hard and soft components.

Other features include the soft components around the sensitive parts of the face (ears, forehead, nose), side arm length adjustment, 5-stage inclination and fully adjustable side arms enabling the wearer to achieve an individual fit.


  • Frames: black/grey
  • Lens: PC grey/sunglare filter/UV 5-2.5/uvex optidur NCH
  • Manufacturer's part 9160.076
Type Spectacles
Lens Colour Grey
Standards EN166, 172

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot