uvex i-vo Safety Spectacles - Clear/Grey Lens

uvex Brand: uvex

These safety spectacles from uvex have been manufactured to a high standard, exceeding the most important international requirements. Offering comfort and design without compromise, the spectacles provide maximum wearer comfort thanks to the duo component technology – combines hard and soft components.

Other features include the soft components around the sensitive parts of the face (ears, forehead, nose), side arm length adjustment, 5-stage inclination and fully adjustable side arms enabling the wearer to achieve an individual fit.

  • Frames: black/grey or blue/orange
  • Lens: clear or grey
Description Image Product Buy Pricing (Ex VAT) DIN Standard EN Standard Lens Colour Colour Standards Type Material
uvex 9160.076 i-vo Safety Spectacles - Black/Grey Frames - Grey lens
uvex 9160.076 i-vo Safety Spectacles - Black/Grey Frames - Grey lens
Standard range
Order code: 63-8786
MPN: 9160076

Despatched within 4 working days - 140 in stock
1+ £14.45
10+ £13.67
50+ £13.44
Price per unit Ex VAT
DIN 166-1, DIN 172 EN 166-1, EN 172 Grey Black, Grey EN166, 172 Safety Glasses Plastic
uvex 9160.265 i-vo Safety Spectacles - Blue/Orange Frames - Clear Lens
uvex 9160.265 i-vo Safety Spectacles - Blue/Orange Frames - Clear Lens
Standard range
Order code: 63-8785
MPN: 9160.265

Despatched within 4 working days - 107 in stock
1+ £14.56
Price per unit Ex VAT
DIN 166-1, DIN 170 EN 166-1, EN 170 Clear Blue, Orange EN166, 170 Safety Glasses Plastic

Trustpilot