uvex 9160.265 i-vo Safety Spectacles - Blue/Orange Frames - Clear Lens

Order Code:

63-8785

Brand: uvex MPN: 9160.265 EAN-13: 4031101256382
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
149 in stock, despatched in 4 working days

These safety spectacles from uvex have been manufactured to a high standard, exceeding the most important international requirements. Offering comfort and design without compromise, the spectacles provide maximum wearer comfort thanks to the duo component technology – combines hard and soft components.

Other features include the soft components around the sensitive parts of the face (ears, forehead, nose), side arm length adjustment, 5-stage inclination and fully adjustable side arms enabling the wearer to achieve an individual fit.


  • Frames: blue/orange
  • Lens: clear/sunglare filter/UV 2-1.2/uvex supravision HC-AF
  • Manufacturer's part 9160.265
Type Spectacles
Lens Colour Clear
Standards EN166, 170

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot