Honeywell 1000006 Pulsafe MILLENNIA Classic Safety Glasses - Blue - Clear Lens

MPN
1000006
Brand
Pulsafe
EAN-13
7312550000069
Order Code
63-8777
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

These classic safety glasses from Pulsafe have a modern, attractive design with excellent fit offering parallel vision control for better visual comfort without distortion. A virtually weightless feel, making them ideal for grinding, turning and milling.


  • Balance and lightness of frame
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: clear
  • Lens coating: anti-fog
  • Shade lens material: polycarbonate
  • Replacement lens: no
  • Frame colour: blue
  • Frame material: nylon
  • EC Category PPE: 2
  • EC Certificate Number: EC1131
  • Manufacturer's part 1000006
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Clear
Material Plastic
Colour Blue
Lens Coating anti-fog
Lens Material Polycarbonate
Standards PPE: 2 , EC1131

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot