uvex 9192.225 pheos Safety Spectacles - Black/Green Frames - Clear Lens

MPN
9192.225
Brand
uvex
EAN-13
4031101494036
Order Code
63-8752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

These safety spectacles from uvex have a very modern, fashionable design, including duo-spherical lens with uvex supravision lens coating technology. The rimless spectacles also offer a wide field of vision, with permanent anti-fog on the inside.


  • 100% metal-free
  • Bracket colour: black, green
  • Extremely scratch-resistant on the outside
  • Lens: PC clear/UV 2C-1,2/uvex supravision HC-AF
  • Manufacturer's part 9192.225
Type Spectacles
Lens Colour Clear
Colour Black, Green
Lens Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot