uvex 9302.245 ultrasonic Wide Vision Goggles - Orange/Grey - Clear Lens

MPN
9302245
Brand
uvex
EAN-13
4031101188065
Order Code
63-8508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These wide vision glasses from uvex offer wide-vision with exceptional wearer comfort, combining hard and soft components which adapt to the wearer's face creating soft, effective seal around the eyes. Includes uvex supravision lens coating technology – anti-fog on the inside of the lens, scratch resistant on the outside, permanent – won't wash off, while the ide fully adjustable, high quality head strap offers pressure- free fit, even when worn for extended periods.

Other features include: side protection around the eye area, even when worn over prescription spectacles, indirect ventilation ensuring pleasant comfortable interior environment and sporty ski goggle design.


  • Lens replacement possible
  • Soft materials aid compatibility with respirators and other items of PPE
  • Can be worn over most prescription spectacles
  • Model flip-up model
  • Colour: orange/grey
  • Lens PC clear/UV 2-1.2/uvex supravision HC-AF
  • Mechanical strength: B – medium energy impact protection (120 m/s)
  • Manufacturer's part 9302.245
Type Safety Goggles
DIN Standard DIN 166-1, DIN 170
EN Standard EN 166-1, EN 170
Lens Colour Clear
Material Plastic
Colour Orange, Grey
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot