Christmas Opening Hours and Delivery Dates here
LAPP 0028318 LiYY Pebble Grey Data Cable 18 x 0.25mm²

Image Representative of Range

LAPP 0028318 LiYY Pebble Grey Data Cable 18 x 0.25mm²

Order Code:

63-6737

Brand: LAPP MPN: 28318/1 EAN-13: 2050000728051
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
124 available to back orderBack-order availability date - 15/01/2026

Grey-sheathed data cable from LAPP suitable for a wide range of applications. Small cable diameters make it ideal for use where space is at a premium.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY Data cable
  • Colour: Pebble grey (RAL 7032)
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 18 x 0.25mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 18
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0028318

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 18
Conductor Cross Section 18 x 0.25mm²
Insulation Material PVC
Cable Diameter 8.1mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review