LAPP 0028612 LiYY Pebble Grey Data Cable 12 x 0.75mm²

LAPP 0028612 LiYY Pebble Grey Data Cable 12 x 0.75mm²

Order Code:

63-6730

Brand: LAPP MPN: 28612/1 EAN-13: 2050000471353

Discontinued


Grey-sheathed data cable from LAPP suitable for a wide range of applications. Small cable diameters make it ideal for use where space is at a premium.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY Data cable
  • Colour: Pebble grey (RAL 7032)
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 12 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 10.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0028612

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 10.1mm
Sold by Metre Yes