Norgren C02240618 Self-Sealing Straight Adaptor G1/8 Ext. Thread 6mm Hose O/D

Image Representative of Range

Norgren C02240618 Self-Sealing Straight Adaptor G1/8 Ext. Thread 6mm Hose O/D

Order Code:

63-6154

Brand: Norgren MPN: C02240618 EAN-13: 2050000603839
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

A self-sealing straight adaptor from the Pneufit C range. The fitting is ready to use and is designed for simple and fast assembly, with no tools required. The adaptor features a releasable stainless steel grab-ring that grips the hose on insertion, and when disassembly is required simply push hose in, hold down collet and disconnect. Nickel plated brass components provide corrosion and contamination resistance and an extended life. A recessed captive O-ring on parallel threads provides optimum rapid sealing.


  • Thread size G1/8
  • Hose diameter 6mm
  • Can be used with nylon or polyurethane tube (85 or 95 durometer)
  • High flow performance
  • Max. operating pressure 10 Bar
  • Ambient/media temperature

0°C to +60°C
Type Pneumatic straight adaptor
Hose O/D 6mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot