These silicone control cables from LAPP have a black sheath and provide greater durability in harsh conditions than conventional cables. These flexible cables are ideal for use in areas with high ambient temperatures.
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
- Cable Type: ÖLFLEX® HEAT 180 EWKF High-temperature cable
- Colour: Black
- Cross section 4 x 1.5mm²
- Halogen free
- Insulation material: Silicone
- Max. temperature range (fixed installation): +180°C
- Min. temperature range (fixed installation): -50°C
- No. of leads 4
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 9.5mm
- Sold per metre: Yes
- Manufacturer's part 00465133
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Number of Cores |
4 |
| Conductor Cross Section |
4 x 1.5mm² |
| Insulation Material |
Silicone |
| Cable Diameter |
9.5mm |
| Sold by Metre |
Yes |
To use this facility please Sign In.
Sign In