LAPP 0046512 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 3x1.5mm²

MPN
46512/1
Brand
LAPP
EAN-13
2050000895159
Order Code
63-5723
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

These silicone control cables from LAPP have a black sheath and provide greater durability in harsh conditions than conventional cables. These flexible cables are ideal for use in areas with high ambient temperatures.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 EWKF High-temperature cable
  • Colour: Black
  • Cross section 3 x 1.5mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.5mm
  • Sold per metre: Yes
  • Manufacturer's part 0046512

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Cable Diameter 8.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review