Norgren M00820600 Union Y 6mm Hose O/D

Image Representative of Range

Norgren M00820600 Union Y 6mm Hose O/D

Order Code:

63-5578

Brand: Norgren MPN: M00820600 EAN-13: 2050000602573
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This union Y fitting is from the Pneufit M series of metric push-in fittings. It is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fitting has nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Hose O/D 6mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Immediate quality sealing using silicone free U-packing
  • Mounting holes
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Pneumatic union Y
Hose O/D 6mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot