LAPP 10019915 CLASSIC 110 H Grey Control Data Cable 5 x 0.75mm²

Image Representative of Range

LAPP 10019915 CLASSIC 110 H Grey Control Data Cable 5 x 0.75mm²

Order Code:

63-5149

Brand: LAPP MPN: 10019915/1 EAN-13: 2050000536304
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 in stock, despatched in 4 working days

This halogen-free control cable from LAPP is oil-resistant and highly flexible.


  • High flexibility
  • Oil-resistant
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Oil-resistant, Flame-retardant, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 H wiring
  • Colour: Grey (RAL 7001)
  • Cross section 5 x 0.75mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.2mm
  • Sold per metre: Yes
  • Test voltage: 4000V
  • Manufacturer's part 10019915

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.2mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review