This VDE-certified halogen-free control cable from LAPP has a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.
- Fire test according to NF C 32-070 CAT C1
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: Halogen-free, Flame-retardant
- Cable Type: ÖLFLEX® CLASSIC 130 H wiring
- Colour: Silver-grey
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 3 x 0.75mm²
- Halogen free
- Max. temperature range (fixed installation): +70°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -15°C
- No. of leads 3
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 5.7mm
- Sold per metre: Yes
- Standards: VDE 0281 Part 14
- Test voltage: Wire/wire: 4000 V, Wire/shield: 2000V
- Wire ID code: Black wires with white number printing (VDE 0293)
- Manufacturer's part 1123034
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
3 |
| Conductor Cross Section |
3 x 0.75mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
5.7mm |
| Sold by Metre |
Yes |
| Type |
Control lead |
To use this facility please Sign In.
Sign In