Norgren PU2-0010025C Polyurethane Hose Natural 10mm O/D

MPN
PU2-0010025C
Brand
Norgren
EAN-13
2050000381140
Order Code
63-4602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
109 in stock, despatched in 4 working days

This natural colour 10mm O/D polyurethane pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure 9 Bar
  • Supplied by the metre
  • Light stabilised
  • Hardness Shore D 52 (98 Shore A)
  • Operating temperature -40°C to +60°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type Polyurethane hose
Hose O/D 10mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot