Norgren PU2-0512025C Polyurethane Hose Blue 12mm O/D

Image Representative of Range

Norgren PU2-0512025C Polyurethane Hose Blue 12mm O/D

Order Code:

63-4591

Brand: Norgren MPN: PU-0512025C EAN-13: 2050000379345
Qty Unit Price (Ex VAT)
5+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
29 in stock, despatched in 4 working days

This polyurethane pneumatic hose is highly flexible and has excellent mechanical properties.


  • Colour blue
  • 12mm
  • 8mm
  • 9 Bar
  • Supplied by the metre
  • Operating temperature max. +60°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type Pneumatic hose
Hose O/D 12mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot