Tektronix P5205A Differential Probe Set Scoop Proof 100 MHz 50:1 500:1 1300V

Image Representative of Range

Tektronix P5205A Differential Probe Set Scoop Proof 100 MHz 50:1 500:1 1300V

MPN
P5205A
Brand
Tektronix
EAN-13
4016138726534
Order Code
63-4478
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2559.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/08/2026

The Tektronix P5205A is a High Voltage Differential Probe that offers a broad portfolio of high-voltage probing solutions that enables users to safely and accurately make floating measurements.

The P5205A is an active differential probe that is capable of safely measuring differential voltages up to ±1300V. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters.

The probe is equipped with the Tektronix TekProbe®interface which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe® interface or to any oscilloscope when used with the 1103 TekProbe® Power Supply.

Applications: Floating Measurements, Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design, CRT Display Design, Power Converter Design and Service And Power Device Evaluation.


  • Bandwidths up to 100MHz
  • Up to 1300V differential (DC+pk AC)
  • Overrange Indicator
  • Safety Certified
  • Switchable Attenuation
  • Switchable bandwidth limit
  • TekProbe® interface
  • Manufacturer's part: Tektronix P5205A

Design your own Tektronix 2 Series


Type Probe
Bandwidth 100MHz
Nominal Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot