LAPP 1121236 CLASSIC 110 CY Black Control Data Cable 4 x 0.75mm² No Earth

Image Representative of Range

LAPP 1121236 CLASSIC 110 CY Black Control Data Cable 4 x 0.75mm² No Earth

Order Code:

63-4301

Brand: LAPP MPN: 1121236
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 in stock, despatched in 4 working days

This screened control cable from LAPP has a black sheath and is suitable for use with heating and air-conditioning systems and in EMC-sensitive environments.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 CY BLACK Control wiring
  • Colour: Black
  • Cross section 4 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 11.4mm
  • Sold per metre: Yes
  • Manufacturer's part 1121236

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 0.75mm²
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot