DM-Fit AHUC0808M Pneumatic Hand Valve Union Connection Tube Diameter 8mm

MPN
AHUC0808M
Brand
DM-Fit
Order Code
63-3881
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.82
5+ £5.30
10+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

An 8mm push-fit hand operated valve from the DM-Fit AHUC-M series.

The valves are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Hand operated flow valve for 8mm outside diameter tube
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type AHUC0808M
Type Hand valve
Hose O/D 8mm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot