Christmas Opening Hours and Delivery Dates here

DM-Fit PNEUFIT D APL10M Pneumatic Push-Fit Plug Stem Diameter 10mm

Order Code:

63-3879

Brand: DM-Fit MPN: APL10M EAN-13: 2050001245335
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10 available to back orderBack-order availability date - 12/01/2026

A 10mm blanking plug for push-fit tube couplers from the DM-Fit APL-M series.

The plugs are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • 10mm outside diameter
  • For sealing unused inputs or outputs to maintain pressure
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type APL10M
Type Blanking plug
Hose O/D 10mm
Medium Air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot