DM-Fit ARD0610M Pneumatic Reducer Tube Diameter 6mm to 10mm

Order Code:

63-3869

Brand: DM-Fit MPN: ARD0610M EAN-13: 2050001244925
  • Quickly find another product in this range by Hose O/D:

    6/10mm 6/8mm 8/10mm
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 in stock, despatched in 4 working days

A 6mm to 10mm push-fit tube reducer from the DM-Fit ARD-M series.

The reducer is manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Allows connection between 6mm tubes and 10mm fittings
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ARD0610M
Type Reducer
Hose O/D 6/10mm
Medium Air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot