DM-Fit PNEUFIT C ATWD0808M Pneumatic Two-Way Dividers Tube Diameter 8mm

Order Code:

63-3866

Brand: DM-Fit MPN: ATWD0808M
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.45
10+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

A push-fit, two-way 8mm divider from the DM-Fit ATWD-M series.

The dividers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Inlet and outlets take 8mm outside diameter tube
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type ATWD0808-M
Type 2 way splitter
Hose O/D 8mm
Medium Air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot