Christmas Opening Hours and Delivery Dates here

DM-Fit AFAB0806CM Pneumatic Connector Internal Thread G3/8 Tube Diameter 8mm

Order Code:

63-3860

Brand: DM-Fit MPN: AFAB0806CM
  • Country of Origin:
  • View All

Discontinued


A DM-Fit AFAB-CM series metric acetal female 8mm tube connector with push-fit tube connection and internal G3/8 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Internal thread: G3/8
  • Tube diameter: 8mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AFAB0806CM
Type Female tube connector
Hose O/D 8mm
Medium Air
Thread G3/8

You may also like


Trustpilot