DM-FitPNEUFIT C ATU080808M Pneumatic Tube Union Connector Diameter 8mm Tee

Order Code:

63-3846

Brand: DM-Fit MPN: ATU080808M
Qty Unit Price (Ex VAT)
2+ £2.27
5+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 in stock, despatched in 4 working days

Am 8mm to 8mm push-fit Tee tube coupler from the DM-Fit ATU-M series.

The tee couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 8mm all ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: ATU080808M
Type Tube coupler - tee
Hose O/D 8mm
Medium Air, water, food, beverages
Tube diameter 8mm all ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot