DM-Fit PNEUFIT D ASAB1004M Pneumatic Adaptor G1/4 to Stem Diameter 10mm

Order Code:

63-3842

Brand: DM-Fit MPN: ASAB1004M
  • Country of Origin: South Korea
  • View All

Discontinued


A DM-Fit ASAB-M series metric acetal male stem adaptor with 10mm connection tube and G1/4 external thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • External thread: G1/4
  • Tube diameter: 10mm
  • Quick and convenient assembly
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: ASAB1004M
Type Stem adaptor
Hose O/D 10mm
Medium Air, water, food, beverages
Thread G1/4

You may also like


Trustpilot