DM-Fit AEU1008M Pneumatic Tube Union Connector Diameter 10mm to 8mm Elbow

Order Code:

63-3835

Brand: DM-Fit MPN: AEU1008M EAN-13: 2050001244710
  • Quickly find another product in this range by Hose O/D:

    10/8mm 6mm 8mm 10mm
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

A 10mm to 8mm push-fit right-angle, elbow tube coupler from the DM-Fit AEU-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 10mm to 8mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AEU1008M
Type Tube coupler - elbow
Hose O/D 10/8mm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot