DM-Fit AEU0808M Pneumatic Tube Union Connector Diameter 8mm to 8mm Elbow

MPN
AEU0808M
Brand
DM-Fit
EAN-13
2050001244642
Order Code
63-3833
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    10/8mm 6mm 8mm 10mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

An 8mm to 8mm push-fit right-angle, elbow tube coupler from the DM-Fit AEU-M series.

The couplers are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Tube diameter: 8mm both ends
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AEU0808M
Type Tube coupler - elbow
Hose O/D 8mm
Medium Air, water, food, beverages

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot