Norgren 237120048 Self-Venting Safety Coupling Plug G1/2 Int. Thread

Image Representative of Range

Norgren 237120048 Self-Venting Safety Coupling Plug G1/2 Int. Thread

MPN
237120048
Brand
Norgren
EAN-13
2050000185403
Order Code
63-3482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A self-venting, single shut-off safety coupling plug with a female thread. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Thread size G1/2
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling plug female thread
Medium Compressed air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot