Norgren 2322A005 Quick Release Coupling Male Thread M5

MPN
2322A005
Brand
Norgren
EAN-13
2050000186639
Order Code
63-3463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A quick release coupling that features low pressure drop and high flow rate. Manufactured from nickel plated brass.


  • Type socket male thread
  • Thread size M5
  • Small diameter coupling
  • Operating pressure 0 to 35 Bar
  • Operating temperature -20°C to +100°C
  • Length: 26mm
  • Max. width: 10mm
Type Quick release coupling socket male thread
Medium Compressed air
Thread M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot