Norgren 237220048 Self-Venting Safety Coupling Socket G1/2 Int. Thread

Norgren 237220048 Self-Venting Safety Coupling Socket G1/2 Int. Thread

MPN
237220048
Brand
Norgren
Order Code
63-3459

Discontinued


A self-venting, single shut-off safety coupling socket with a female thread. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Thread size G1/2
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling socket female thread
Medium Compressed air
Thread G1/2

Trustpilot