Norgren M/58112/09 Single Stage Vacuum Pump G1/8 Port -0.85 Bar Vacuum

MPN
M/58112/09
Brand
Norgren
EAN-13
4016138192674
Order Code
63-3437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.16 £46.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This single stage vacuum pump has a very high induced air capacity and uses 14% lower air consumption than comparable single stage units. The pump is compatible with a wide range of vacuum line contaminants and the unit allows direct connection of suction cups and piped exhaust facilities.


  • Vacuum 0.85 Bar
  • Port size G1/8
  • Compact design
  • No wearing parts
  • Anodised aluminium housing and brass nozzles
  • Operating pressure 5 Bar optimal, 8 Bar max.
  • Operating/media temperature -20°C to +150°C
Type Vacuum pump
Medium Compressed air
Thread G1/8
Vacuum 0.85 Bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot