Norgren C00GE1200 Unidirectional Inline Flow Regulator 12mm Hose O/D

MPN
C00GE1200
Brand
Norgren
EAN-13
2050000185830
Order Code
63-3376
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This unidirection flow regulator is an inline device with high flow performance and locking adjustment. The regulator has nickel plated brass components that provide corrosion and contamination resistance and an extended life. Assembly is quick and easy and requires no tools. The locking mechanism makes hose connection and disconnection straightforward and gives a secure hose anchorage. Suitable for use with hose types PA 11 or PA 12 or PU 85, 95 or 98 durometer.


  • Hose O/D 12mm
  • Captive regulator needle will not blow out when unscrewed
  • Operating pressure max. 10 Bar
  • Ambient/media temperature 0°C to +60°C
Type Pneumatic flow regulator
Hose O/D 12mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot