Norgren Pneufit D D00GL1000 ø10mm Check Valve

Image Representative of Range

Norgren Pneufit D D00GL1000 ø10mm Check Valve

MPN
D00GL1000
Brand
Norgren
EAN-13
2050000604171
Order Code
63-3359
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This push-in check valve is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic check valve
Hose O/D 10mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot