Norgren 03040402 3/2 Manual Spool Valve Button/Spring G1/8

MPN
03040402
Brand
Norgren
EAN-13
4016138113396
Order Code
63-3341
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 3/2 manually operated spool valve is suitable for both multi-directional flow and dual supply applications. The valve has a high flow capacity and is constructed from lightweight corrosion resistant materials.


  • Button actuation/spring return
  • Port size G1/8
  • Operating pressure -0.9 to 10 Bar
  • Flow rate 335l/min
  • High flow in-line valves
  • Compact and robust design
  • Mounting via through-holes in valve body
  • Ambient/media temperature -10°C to +50°C
Type Pneumatic inline spool valve
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot