Norgren T45 Series T45P0006 Porous Plastic Silencer 6mm Push-In

MPN
T45P0006
Brand
Norgren
EAN-13
2050000187520
Order Code
63-3250
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

This pneumatic silencer is constructed from porous plastic and helps to reduce the noise levels generated by pneumatic equipment. The capability of negative operating pressure means that the unit will also function as a vacuum filter.


  • Stem size 6mm
  • Compact, efficient and lightweight
  • Inserts directly into push-in fitting exhaust port
  • Prevents the ingress of dirt
  • Low cost
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pneumatic silencer
Hose O/D 6mm
Maximum Temperature +80°C
Medium Compressed air
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot