Norgren Pneumatic Silencers Porous Plastic Push-In Fitting

Norgren Brand: Norgren

A range of pneumatic silencers constructed from porous plastic. The silencer helps to reduce the noise levels generated by pneumatic equipment. The capability of negative operating pressure means that the unit will also function as a vacuum filter.

  • Choice of stem sizes
  • Compact, efficient and lightweight
  • Inserts directly into push-in fitting exhaust port
  • Prevents the ingress of dirt
  • Low cost
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Maximum Temperature Medium Min. temperature
Norgren T45 Series T45P0004 Porous Plastic Silencer 4mm Push-In
Norgren T45 Series T45P0004 Porous Plastic Silencer 4mm Push-In
Standard range
Order code: 63-3249
MPN: T45P0004

Despatched within 4 working days - 20 in stock
2+ £3.33
Price per unit Ex VAT
4mm Pneumatic silencer +80°C Compressed air -20°C
Norgren T45 Series T45P0006 Porous Plastic Silencer 6mm Push-In
Norgren T45 Series T45P0006 Porous Plastic Silencer 6mm Push-In
Standard range
Order code: 63-3250
MPN: T45P0006

Despatched within 4 working days - 5 in stock
2+ £4.02
Price per unit Ex VAT
6mm Pneumatic silencer +80°C Compressed air -20°C
Norgren T45 Series T45P0008 Porous Plastic Silencer 8mm Push-In
Norgren T45 Series T45P0008 Porous Plastic Silencer 8mm Push-In
Standard range
Order code: 63-3251
MPN: T45P0008

Despatched within 4 working days - 5 in stock
1+ £4.84
Price per unit Ex VAT
8mm Pneumatic silencer +80°C Compressed air -20°C

Trustpilot