Christmas Opening Hours and Delivery Dates here

Norgren T45 Series T45P0004 Porous Plastic Silencer 4mm Push-In

Order Code:

63-3249

Brand: Norgren MPN: T45P0004
  • Quickly find another product in this range by Hose O/D:

    4mm 8mm
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 10/01/2026

This pneumatic silencer is constructed from porous plastic and helps to reduce the noise levels generated by pneumatic equipment. The capability of negative operating pressure means that the unit will also function as a vacuum filter.


  • Stem size 4mm
  • Compact, efficient and lightweight
  • Inserts directly into push-in fitting exhaust port
  • Prevents the ingress of dirt
  • Low cost
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pneumatic silencer
Hose O/D 4mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot