Norgren 18-013-025 Pneumatic Pressure Gauge 0-4 Bar ø50mm R1/8 Bottom Port

Image Representative of Range

Norgren 18-013-025 Pneumatic Pressure Gauge 0-4 Bar ø50mm R1/8 Bottom Port

Order Code:

63-3204

Brand: Norgren MPN: 18-013-025
Qty Unit Price (Ex VAT)
1+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 50mm
  • Pressure range 0 to 4 Bar
  • Bottom port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot