Norgren 18-013-013 Pneumatic Pressure Gauge 0-10 Bar ø50mm R1/8 Rear Port

Image Representative of Range

Norgren 18-013-013 Pneumatic Pressure Gauge 0-10 Bar ø50mm R1/8 Rear Port

Order Code:

63-3198

Brand: Norgren MPN: 18-013-013 EAN-13: 4016138192728
Qty Unit Price (Ex VAT)
1+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 50mm
  • Pressure range 0 to 10 Bar
  • Rear port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot