Norgren 18-013-014 Pneumatic Pressure Gauge 0-25 Bar ø50mm R1/8 Rear Port

Norgren 18-013-014 Pneumatic Pressure Gauge 0-25 Bar ø50mm R1/8 Rear Port

MPN
18-013-014
Brand
Norgren
EAN-13
4016138192759
Order Code
63-3195
Country of Origin
United Kingdom

Discontinued


This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 50mm
  • Pressure range 0 to 25 Bar
  • Rear port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Gauge diameter 50mm
Medium Compressed air
Thread R1/8

Trustpilot