Netter Vibration NTS 250 HF Non-Impacting Linear Vibrator

Order Code:

63-3180

Brand: Netter Vibration MPN: NTS 250 HF EAN-13: 4016138240337
Qty Unit Price (Ex VAT)
1+ £323.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

The NTS 250 HF is a linear, non-impacting pneumatic turbine vibrator with a nominal frequency of 3654 to 5773 min-1 and a centrifugal force range of 111 to 346N. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation that supports, expedites or enables a variety of applications. The vibrator starts and stops without delay in any installed position, with a built-in pressure spring providing a reliable method of start-up. An increase of the supply pressure causes a higher frequency. Suitable applications include conveying, compacting and loosening bulk material, filling, maintaining material flow, container discharging aid, etc.


  • Operating pressure 2 to 6 bar
  • Linear vibration
  • Aluminium housing
  • Resistant to aggressive environmental conditions
  • Drive medium compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).

Centrifugal Force max. 346N
Nominal Frequency max. 5773min-1
Operating Pressure 2 to 6bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot