Norgren SP/M101/0600 Plastic Terminal Strip 6mm Hose O/D

Image Representative of Range

Norgren SP/M101/0600 Plastic Terminal Strip 6mm Hose O/D

Order Code:

63-3105

Brand: Norgren MPN: SP/M101/0600 EAN-13: 4016138360912
  • Quickly find another product in this range by Hose O/D:

    5mm 6mm
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
107 in stock, despatched in 4 working days

This terminal strip is designed for securing pneumatic hoses.


  • Hose diameter 6mm
  • 10x Terminals
Type Terminal strip
Hose O/D 6mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot