Christmas Opening Hours and Delivery Dates here
Norgren Pneufit D D00401206 Union Elbow Reducer 12mm to 6mm Hose O/D

Norgren Pneufit D D00401206 Union Elbow Reducer 12mm to 6mm Hose O/D

Order Code:

63-2749

Brand: Norgren MPN: D00401206
  • Country of Origin:
  • View All

Discontinued


This union elbow reducer is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 12 to 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union elbow
Hose O/D 12 to 6mm
Medium Compressed air / potable water

You may also like


Trustpilot