Christmas Opening Hours and Delivery Dates here
Norgren Pneufit D D00401000 Union Elbow 10mm Hose O/D

Image Representative of Range

Norgren Pneufit D D00401000 Union Elbow 10mm Hose O/D

Order Code:

63-2746

Brand: Norgren MPN: D00401000 EAN-13: 2050000186578
  • Quickly find another product in this range by Hose O/D:

    8 to 6mm 6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 15/01/2026

This union elbow fitting is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union elbow
Hose O/D 10mm
Medium Compressed air / potable water

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot