Norgren Pneufit D D00600600 Union T 6mm Hose O/D

Order Code:

63-2274

Brand: Norgren MPN: D00600600 EAN-13: 2050000187711
  • Country of Origin: Germany
  • View All

Discontinued


This union T fitting is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose diameter 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic union T
Hose O/D 6mm
Medium Compressed air / potable water

Trustpilot