Norgren Pneufit D D01251248 Straight Screw Adaptor R1/2 Thread 12mm Hose O/D

Norgren Pneufit D D01251248 Straight Screw Adaptor R1/2 Thread 12mm Hose O/D

Order Code:

63-2220

Brand: Norgren MPN: D01251248
  • Country of Origin:
  • View All

Discontinued


This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R1/2
  • Hose O/D 12mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 12mm
Medium Compressed air / potable water
Thread R1/2

Trustpilot