Norgren Pneufit D D01251038 Straight Screw Adaptor R3/8 Thread 10mm Hose O/D

Image Representative of Range

Norgren Pneufit D D01251038 Straight Screw Adaptor R3/8 Thread 10mm Hose O/D

MPN
D01251038
Brand
Norgren
EAN-13
2050000186301
Order Code
63-2218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R3/8
  • Hose O/D 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 10mm
Medium Compressed air / potable water
Thread R3/8

Reviews

Be the first to submit a review

Trustpilot