Norgren Pneufit D D01250828 Straight Screw Adaptor R1/4 Thread 8mm Hose O/D

Image Representative of Range

Norgren Pneufit D D01250828 Straight Screw Adaptor R1/4 Thread 8mm Hose O/D

Order Code:

63-2215

Brand: Norgren MPN: D01250828
Qty Unit Price (Ex VAT)
5+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
76 in stock, despatched in 4 working days

This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R1/4
  • Hose O/D 8mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 8mm
Medium Compressed air / potable water
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot