Christmas Opening Hours and Delivery Dates here
Norgren Pneufit D D01250638 Straight Screw Adaptor R3/8 Thread 6mm Hose O/D

Image Representative of Range

Norgren Pneufit D D01250638 Straight Screw Adaptor R3/8 Thread 6mm Hose O/D

Order Code:

63-2213

Brand: Norgren MPN: D01250638 EAN-13: 2050000185953
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 17/01/2026

This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R3/8
  • Hose O/D 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 6mm
Medium Compressed air / potable water
Thread R3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot