Norgren Pneufit D D00200604 Straight Union Reducer 6mm to 4mm

Image Representative of Range

Norgren Pneufit D D00200604 Straight Union Reducer 6mm to 4mm

Order Code:

63-2186

Brand: Norgren MPN: D00200604 EAN-13: 2050000187100
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

This straight union reducer is from the Pneufit D range of push-in fittings and is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 6 to 4mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight union reducer
Hose O/D 6 to 4mm
Medium Compressed air / potable water

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot